Manufacturer Part #
IPD042P03L3GATMA1
Single P-Channel 30 V 4.2 mOhm 131 nC OptiMOS™ Power Mosfet - TO-252-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Infineon IPD042P03L3GATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Package and Dimension Change
11/28/2024 Details and Download
Description:NO change on electrical, thermal parameters and reliability as proven via product qualification and characterization. NO change in existing datasheet parameters NO change in quality and reliability. Processes are optimized to meet product performance according to already applied Infineon specification
Part Status:
Active
Active
Infineon IPD042P03L3GATMA1 - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 4.2mΩ |
| Rated Power Dissipation: | 150|W |
| Qg Gate Charge: | 131nC |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
22,500
USA:
22,500
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.735
5,000
$0.725
7,500
$0.72
10,000+
$0.71
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount