text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD050N03LGATMA1

OptiMOS 3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Infineon IPD050N03LGATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 5mΩ
Rated Power Dissipation: 68W
Qg Gate Charge: 31nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 50A
Turn-on Delay Time: 6.7ns
Turn-off Delay Time: 25ns
Rise Time: 13ns
Fall Time: 3.8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.2V
Technology: OptiMOS
Input Capacitance: 2400pF
Series: OptiMOS 3
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,875.00
USD
Quantity
Unit Price
2,500
$0.38
5,000
$0.375
7,500
$0.37
12,500+
$0.365
Product Variant Information section