text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD30N10S3L34ATMA1

Single N-Channel 100 V 31 mOhm 31 nC OptiMOS™ Power Mosfet - TO-252-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Infineon IPD30N10S3L34ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 31mΩ
Rated Power Dissipation: 57W
Qg Gate Charge: 31nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 30A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 18ns
Rise Time: 4ns
Fall Time: 3ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.4V
Technology: Si
Input Capacitance: 1520pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,625.00
USD
Quantity
Unit Price
2,500
$0.65
5,000
$0.64
7,500
$0.635
10,000
$0.63
12,500+
$0.62
Product Variant Information section