text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD70P04P4L08ATMA2

P Channel 40 V 70 A 7.8 mOhm SMT Enhancement Mode Mosfet - PG-TO252-3-313

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Infineon IPD70P04P4L08ATMA2 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 7.8mΩ
Rated Power Dissipation: 75W
Qg Gate Charge: 71nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 70A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 50ns
Rise Time: 10ns
Fall Time: 41ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Technology: OptiMOS
Input Capacitance: 4177pF
Series: OptiMOS-P2
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,425.00
USD
Quantity
Unit Price
2,500
$0.57
5,000
$0.56
10,000
$0.555
12,500+
$0.545
Product Variant Information section