text.skipToContent text.skipToNavigation

Manufacturer Part #

IPD80R1K0CEATMA1

N-Channel 800 V 0.95 Ω 31 nC CoolMOS CE Power Transistor - DPAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Infineon IPD80R1K0CEATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 950mΩ
Rated Power Dissipation: 83|W
Qg Gate Charge: 31nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,587.50
USD
Quantity
Unit Price
2,500
$0.635
5,000
$0.63
7,500
$0.625
10,000
$0.62
12,500+
$0.61
Product Variant Information section