Manufacturer Part #
IPD80R1K0CEATMA1
N-Channel 800 V 0.95 Ω 31 nC CoolMOS CE Power Transistor - DPAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2321 | ||||||||||
Product Specification Section
Infineon IPD80R1K0CEATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPD80R1K0CEATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 800V |
| Drain-Source On Resistance-Max: | 950mΩ |
| Rated Power Dissipation: | 83|W |
| Qg Gate Charge: | 31nC |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany:
2,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.50
5,000
$0.49
7,500+
$0.485
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount