Manufacturer Part #
IPG20N10S4L22AATMA1
IPG20N10S4L Series 100 V 22 mOhm 20 A OptiMOS™-T2 Power-Transistor-PG-TDSON-8-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:TDSON-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPG20N10S4L22AATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPG20N10S4L22AATMA1 - Technical Attributes
Attributes Table
| Fet Type: | Dual N-Ch |
| No of Channels: | 2 |
| Drain-to-Source Voltage [Vdss]: | 100V |
| Drain-Source On Resistance-Max: | 22mΩ |
| Rated Power Dissipation: | 60W |
| Qg Gate Charge: | 21nC |
| Gate-Source Voltage-Max [Vgss]: | 16V |
| Drain Current: | 20A |
| Turn-on Delay Time: | 5ns |
| Turn-off Delay Time: | 30ns |
| Rise Time: | 3ns |
| Fall Time: | 18ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 1.6V |
| Technology: | OptiMOS |
| Input Capacitance: | 1350pF |
| Package Style: | TDSON-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000+
$0.765
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TDSON-8
Mounting Method:
Surface Mount