text.skipToContent text.skipToNavigation

Manufacturer Part #

IPI60R099CPXKSA1

Single N-Channel 650 V 99 mOhm 60 nC CoolMOS™ Power Mosfet - TO-262-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPI60R099CPXKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 99mΩ
Rated Power Dissipation: 255|W
Qg Gate Charge: 60nC
Package Style:  TO-262 (I2PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$1,800.00
USD
Quantity
Unit Price
500
$3.60
1,000
$3.57
1,500
$3.56
2,000
$3.55
2,500+
$3.51
Product Variant Information section