text.skipToContent text.skipToNavigation

Manufacturer Part #

IPL60R065P7AUMA1

Single N-Channel 600 V 65 mOhm 67 nC CoolMOS™ Power Mosfet - VSON-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon IPL60R065P7AUMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.065Ω
Rated Power Dissipation: 201W
Qg Gate Charge: 67nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 41A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 73ns
Rise Time: 7ns
Fall Time: 4ns
Operating Temp Range: -40°C to +150°C
Gate Source Threshold: 3.5V
Technology: CoolMOS
Input Capacitance: 2895pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$18,330.00
USD
Quantity
Unit Price
3,000+
$6.11