Manufacturer Part #
IPL60R075CFD7AUMA1
MOSFET N-CH 650V 33A 4VSON
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2450 | ||||||||||
Product Specification Section
Infineon IPL60R075CFD7AUMA1 - Product Specification
Infineon IPL60R075CFD7AUMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 75mΩ |
| Rated Power Dissipation: | 189W |
| Qg Gate Charge: | 67nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 33A |
| Turn-on Delay Time: | 36ns |
| Turn-off Delay Time: | 113ns |
| Rise Time: | 13ns |
| Fall Time: | 5ns |
| Operating Temp Range: | -40°C to +150°C |
| Gate Source Threshold: | 4V |
| Technology: | CoolMOS |
| Input Capacitance: | 2721pF |
| Series: | CoolMOS CFD7 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
3,000+
$5.57
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount