Manufacturer Part #
IPN70R1K4P7SATMA1
Single N-Channel 700 V 1.4 Ohm 4.7 nC CoolMOS™ Power Mosfet - SOT-223
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPN70R1K4P7SATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IPN70R1K4P7SATMA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 700V |
| Drain-Source On Resistance-Max: | 1.4Ω |
| Rated Power Dissipation: | 6.2W |
| Qg Gate Charge: | 4.7nC |
| Gate-Source Voltage-Max [Vgss]: | 16V |
| Drain Current: | 4A |
| Turn-on Delay Time: | 12ns |
| Turn-off Delay Time: | 63ns |
| Rise Time: | 4.9ns |
| Fall Time: | 61ns |
| Operating Temp Range: | -40°C to +150°C |
| Gate Source Threshold: | 3V |
| Technology: | CoolMOS |
| Input Capacitance: | 158pF |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.154
9,000
$0.151
30,000
$0.148
45,000+
$0.146
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.154 / Stock: 0 Qty: 3,000+$0.154 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.154 / Stock: 0 Qty: 3,000+$0.154 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.154 / Stock: 0 Qty: 3,000+$0.154 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.154 / Stock: 0 Qty: 3,000+$0.154 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount