Manufacturer Part #
IPP020N06NAKSA1
Single N-Channel 60 V 2 mOhm 106 nC OptiMOS™ Power Mosfet - TO-220-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole |
||||||||||
| Date Code: | 2333 | ||||||||||
Product Specification Section
Infineon IPP020N06NAKSA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 2mΩ |
| Rated Power Dissipation: | 3|W |
| Qg Gate Charge: | 106nC |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
15
$1.53
50
$1.51
200
$1.49
500
$1.48
2,000+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole