Manufacturer Part #
IPP040N06N3GXKSA1
Single N-Channel 60 V 4 mOhm 98 nC OptiMOS™ Power Mosfet - TO-220-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole |
||||||||||
| Date Code: | 2538 | ||||||||||
Product Specification Section
Infineon IPP040N06N3GXKSA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Austria
HTS Code:
8541.29.00.65
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon IPP040N06N3GXKSA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 4mΩ |
| Rated Power Dissipation: | 188|W |
| Qg Gate Charge: | 98nC |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
20
$1.11
75
$1.09
250
$1.06
750
$1.04
2,500+
$0.98
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole