Manufacturer Part #
IPP041N04NGXKSA1
Single N-Channel 40 V 4.1 mOhm 42 nC OptiMOS™ Power Mosfet - TO-220-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPP041N04NGXKSA1 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 4.1mΩ |
| Rated Power Dissipation: | 94|W |
| Qg Gate Charge: | 42nC |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$0.41
1,500
$0.405
2,500
$0.40
10,000
$0.39
15,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole