text.skipToContent text.skipToNavigation

Manufacturer Part #

IPP129N10NF2SAKMA1

Single N-Channel 100 V 12.9 mOhm 19 nC StrongIRFET™ 2 Power MOSFET - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPP129N10NF2SAKMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 12.9mΩ
Rated Power Dissipation: 3.8W
Qg Gate Charge: 19nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 52A
Turn-on Delay Time: 8.8ns
Turn-off Delay Time: 13ns
Rise Time: 14.5ns
Fall Time: 3.6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 1300pF
Series: StrongIRFET™ 2
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Features & Applications

Infineon's StrongIRFET™ 2 power MOSFET 100V features low RDS(on) of 12.9 mOhm, addressing a broad range of applications from low- to high-switching frequency. Compared to the previous technology the IPP129N10NF2S achieves 40 percent lower RDS(on) and over 50 percent Qg improvement.

 

Summary of Features
 •Broad availability from distribution partners
 •Excellent price/performance ratio
 •Ideal for high- and low-switching frequency
 •Industry standard footprint through-hole package
 •High current rating
 •Capable of wave-soldering

 

Benefits
 •Multi-vendor compatibility
 •Right-fit products
 •Supports a wide variety of applications
 •Standard pinout allows for drop-in replacement
 •Increased current carrying capability
 •Ease of manufacturing

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$395.00
USD
Quantity
Unit Price
1,000
$0.395
3,000
$0.385
10,000
$0.38
15,000+
$0.37
Product Variant Information section