Manufacturer Part #
IPQC60R017S7AXTMA1
S7A Series 600 V 30A 17mOhm N-Channel High Voltage Power Mosfet - PG-HDSOP-22
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Reel Package Style:PG-HDSOP-22 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IPQC60R017S7AXTMA1 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 600V |
| Drain-Source On Resistance-Max: | 17mΩ |
| Rated Power Dissipation: | 500W |
| Qg Gate Charge: | 196nC |
| Gate-Source Voltage-Max [Vgss]: | 4.5V |
| Drain Current: | 30A |
| Operating Temp Range: | -40°C to +150°C |
| Input Capacitance: | 7370pF |
| Series: | S7A |
| Package Style: | PG-HDSOP-22 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
750+
$8.01
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
PG-HDSOP-22
Mounting Method:
Surface Mount