text.skipToContent text.skipToNavigation

Manufacturer Part #

IPTG014N10NM5ATMA1

100V 366A 1.4 mOhm N-ch TOLG (HSOG-8)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon IPTG014N10NM5ATMA1 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 1.4mΩ
Rated Power Dissipation: 3.8W
Qg Gate Charge: 169nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 37A
Turn-on Delay Time: 36ns
Turn-off Delay Time: 85ns
Rise Time: 30ns
Fall Time: 30ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Technology: OptiMOS
Input Capacitance: 12000pF
Series: OptiMOS 5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$3,852.00
USD
Quantity
Unit Price
1,800+
$2.14