text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW60R045CPFKSA1

Single N-Channel 650 V 45 mOhm 150 nC CoolMOS™ Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
Infineon IPW60R045CPFKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 45mΩ
Rated Power Dissipation: 431|W
Qg Gate Charge: 150nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
226
USA:
226
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$28.77
USD
Quantity
Unit Price
3
$9.59
15
$9.48
40
$9.42
150
$9.33
400+
$9.20
Product Variant Information section