text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW60R190P6FKSA1

N-Channel 600 V 20.2 A 190 mΩ 37 nC CoolMOS P6 Power Transistor - TO-247

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies IPW60R190P6FKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 190mΩ
Rated Power Dissipation: 151|W
Qg Gate Charge: 37nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$321.60
USD
Quantity
Unit Price
240
$1.34
720
$1.32
1,200
$1.31
2,400
$1.30
4,800+
$1.29
Product Variant Information section