text.skipToContent text.skipToNavigation

Manufacturer Part #

IPW65R060CFD7XKSA1

650Volt, 36Amp, 60Mohm, TO-247 - CoolMOS™ CFD7

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPW65R060CFD7XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 60mΩ
Rated Power Dissipation: 171W
Qg Gate Charge: 68nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 36A
Turn-on Delay Time: 31ns
Turn-off Delay Time: 114ns
Rise Time: 14ns
Fall Time: 4ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: CoolMOS
Input Capacitance: 3288pF
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$895.20
USD
Quantity
Unit Price
30
$3.79
120
$3.73
300
$3.69
750
$3.65
1,200+
$3.59
Product Variant Information section