text.skipToContent text.skipToNavigation

Manufacturer Part #

IPZA60R099P7XKSA1

N-Channel 600 V 99 mOhm Industrial Grade CoolMOS P7 Mosfet - TO-247-4

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IPZA60R099P7XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 99mΩ
Rated Power Dissipation: 117W
Qg Gate Charge: 45nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 31A
Turn-on Delay Time: 23ns
Turn-off Delay Time: 89ns
Rise Time: 9ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.5V
Technology: CoolMOS
Input Capacitance: 1952pF
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$607.20
USD
Quantity
Unit Price
240
$2.53
480
$2.51
960
$2.49
1,200
$2.48
3,600+
$2.44
Product Variant Information section