Manufacturer Part #
IRF5801TRPBF
Single N-Channel 200 V 2.2 Ohm 3.9 nC HEXFET® Power Mosfet - SC-74
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2324 | ||||||||||
Product Specification Section
Infineon IRF5801TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon IRF5801TRPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 200V |
| Drain-Source On Resistance-Max: | 2.2Ω |
| Rated Power Dissipation: | 2W |
| Qg Gate Charge: | 3.9nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 0.6A |
| Turn-on Delay Time: | 6.5ns |
| Turn-off Delay Time: | 8.8ns |
| Rise Time: | 8ns |
| Fall Time: | 19ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 5.5V |
| Technology: | Si |
| Height - Max: | 1mm |
| Length: | 3.1mm |
| Input Capacitance: | 88pF |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
36,000
USA:
36,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.127
9,000
$0.125
30,000
$0.123
45,000+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount