text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF5802TRPBF

Single N-Channel 150 V 1.2 Ohm 6.8 nC HEXFET® Power Mosfet - SC-74

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Infineon IRF5802TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 2W
Qg Gate Charge: 6.8nC
Gate-Source Voltage-Max [Vgss]: 30V
Drain Current: 0.9A
Turn-on Delay Time: 6ns
Turn-off Delay Time: 7.5ns
Rise Time: 1.6ns
Fall Time: 9.2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 5.5V
Technology: Si
Height - Max: 1.1mm
Length: 3.1mm
Input Capacitance: 88pF
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
360,000
USA:
360,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$292.20
USD
Quantity
Unit Price
3,000
$0.0974
9,000
$0.0949
15,000
$0.0938
30,000
$0.0924
60,000+
$0.09
Product Variant Information section