text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF640STRLPBF

Single N-Channel 200 V 0.18 Ohms Surface Mount Power Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Vishay IRF640STRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.18Ω
Rated Power Dissipation: 3.1|W
Qg Gate Charge: 70nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$652.00
USD
Quantity
Unit Price
800
$0.815
1,600
$0.805
2,400
$0.795
4,000
$0.79
8,000+
$0.77
Product Variant Information section