Manufacturer Part #
IRF6717MTRPBF
Single N-Channel 25 V 1.25 mOhm 69 nC SMT HEXFET® Power Mosfet - DirectFET®
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4800 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
Infineon IRF6717MTRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/18/2025 Details and Download
Part Status:
Active
Active
Infineon IRF6717MTRPBF - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 25V |
| Drain-Source On Resistance-Max: | 1.25mΩ |
| Rated Power Dissipation: | 2.8W |
| Qg Gate Charge: | 46nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 38A |
| Turn-on Delay Time: | 25ns |
| Turn-off Delay Time: | 19ns |
| Rise Time: | 37ns |
| Fall Time: | 15ns |
| Operating Temp Range: | -40°C to +150°C |
| Gate Source Threshold: | 1.8V |
| Input Capacitance: | 6750pF |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,800+
$1.41
Product Variant Information section
Available Packaging
Package Qty:
4800 per Reel
Mounting Method:
Surface Mount