Manufacturer Part #
IRF7241TRPBF
Single P-Channel 40 V 41 mOhm 53 nC HEXFET® Power Mosfet - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRF7241TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Discontinuation
06/27/2025 Details and Download
ADVISORY
11/14/2022 Details and Download
Subject Standardization of lot number format.Reason Harmonize and standardize the lot number format across all external production partners.Description: Lot numberOld - Multiple lot number formatsNew - Standardized into a single 11 alphanumeric lot number formatIntended start of delivery 2023-02-10Note: Customers may receive both current and new lot number formats, until existing inventory will be depleted
Part Status:
Obsolete
Obsolete
Infineon IRF7241TRPBF - Technical Attributes
Attributes Table
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 41mΩ |
| Rated Power Dissipation: | 2.5|W |
| Qg Gate Charge: | 53nC |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The IRF7241TRPBF is a Single P-Channel Hexfet Power Mosfet, available in surface mount SOIC-8 package.
It utilizes advanced processing techniques to achieve extremely low on-resistance per silicon area.
Features:
- Trench Technology
- Ultra Low On-Resistance
- P-Channel MOSFET
- Available in Tape & Reel
- Lead-Free
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.30
8,000
$0.295
16,000
$0.29
20,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount