text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF7306TRPBF

Dual P-Channel 30 V 0.16 Ohm 25 nC HEXFET® Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRF7306TRPBF - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: -30V
Drain-Source On Resistance-Max: 0.16Ω
Rated Power Dissipation: 2W
Qg Gate Charge: 25nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: -3.6A
Turn-on Delay Time: 11ns
Turn-off Delay Time: 25ns
Rise Time: 17ns
Fall Time: 18ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -1V
Technology: Generation V
Height - Max: 1.75mm
Length: 5mm
Input Capacitance: 440pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,140.00
USD
Quantity
Unit Price
4,000
$0.285
12,000
$0.28
20,000+
$0.275
Product Variant Information section