text.skipToContent text.skipToNavigation

Manufacturer Part #

IRF7342TRPBF

Dual P-Channel 55 V 0.17 Ohm 38 nC HEXFET® Power Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Infineon Technologies IRF7342TRPBF - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: -55V
Drain-Source On Resistance-Max: 0.17Ω
Rated Power Dissipation: 2W
Qg Gate Charge: 38nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: -3.4A
Turn-on Delay Time: 22ns
Turn-off Delay Time: 64ns
Rise Time: 15ns
Fall Time: 32ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: -1V
Technology: Generation V
Height - Max: 1.75mm
Length: 5mm
Input Capacitance: 690pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
16,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,740.00
USD
Quantity
Unit Price
4,000
$0.435
8,000
$0.43
12,000
$0.425
16,000+
$0.42
Product Variant Information section