Manufacturer Part #
IRFB38N20DPBF
Single N-Channel 200 V 0.054 Ohm 91 nC HEXFET® Power Mosfet - TO-220-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-3 (TO-220AB) Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2431 | ||||||||||
Product Specification Section
Infineon IRFB38N20DPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
09/19/2024 Details and Download
Multiple Material Change
12/18/2023 Details and Download
Detailed change information:Subject Phase out of Kyocera KEG300 mold compound for several assembly locations and change of lead finish from tin dip to electroplating at Tijuana, Mexico for dedicated TO220-3 & TO247-3 products.Reason:To ensure continuity of mold compound supply due to Kyocera KEG300 end of life and to further ensure our product performance with lead-free electroplating finish
Part Status:
Active
Active
Infineon IRFB38N20DPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 200V |
| Drain-Source On Resistance-Max: | 0.054Ω |
| Rated Power Dissipation: | 3.8W |
| Qg Gate Charge: | 91nC |
| Gate-Source Voltage-Max [Vgss]: | 30V |
| Drain Current: | 43A |
| Turn-on Delay Time: | 16ns |
| Turn-off Delay Time: | 29ns |
| Rise Time: | 95ns |
| Fall Time: | 47ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 5V |
| Technology: | Si |
| Height - Max: | 9.02mm |
| Length: | 10.67mm |
| Input Capacitance: | 2900pF |
| Package Style: | TO-220-3 (TO-220AB) |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$1.35
40
$1.33
150
$1.31
750
$1.29
2,500+
$1.26
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount