text.skipToContent text.skipToNavigation

Référence fabricant

IRFB5620PBF

Single N-Channel 200 V 72.5 mOhm 25 nC HEXFET® Power Mosfet - TO-220-3

Modèle ECAD:
Nom du fabricant: Infineon
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Infineon IRFB5620PBF - Caractéristiques techniques
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 72.5mΩ
Rated Power Dissipation: 144|W
Qg Gate Charge: 25nC
Style d'emballage :  TO-220-3 (TO-220AB)
Méthode de montage : Flange Mount
Fonctionnalités et applications

The IRFB5615PBF is a 150 V 144 W 26 nC Digital Audio MOSFET specifically designed for Class-D audio amplifier applications. Operating temperature ranges from -55°C to 175 °C and available in TO-220AB Package.

MOSFET utilizes the latest processing techniques to achieve low on-resistance per silicon area.Furthermore, Gate charge, body-diode reverse recovery and internal Gate resistance are optimized to improve key Class-D audio amplifier performance factors such as efficiency, THD and EMI.

Features:

  • Key Parameters Optimized for Class-D Audio Amplifier Applications
  • Low RDSON for Improved Efficiency
  • Low QG and QSW for Better THD and Improved Efficiency
  • Low QRR for Better THD and Lower EMI
  • 175°C Operating Junction Temperature for Ruggedness
  • Can Deliver up to 300W per Channel into4ΩLoad in Half-Bridge Configuration Amplifier
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
1000
Multiples de :
50
Total 
890,00 $
USD
Quantité
Prix unitaire
25
$0.955
100
$0.93
300
$0.91
1 000
$0.89
3 000+
$0.845
Product Variant Information section