text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFBC20PBF

Single N-Channel 600 V 4.4 Ohms Flange Mount Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Vishay IRFBC20PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 4.4Ω
Rated Power Dissipation: 50|W
Qg Gate Charge: 18nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$460.00
USD
Quantity
Unit Price
40
$0.48
150
$0.47
500
$0.46
2,000
$0.45
7,500+
$0.43
Product Variant Information section