text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFBC40STRLPBF

Single N-Channel 600 V 1.2 Ohms Surface Mount Power Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
Vishay IRFBC40STRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 1.2Ω
Rated Power Dissipation: 130|W
Qg Gate Charge: 60nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The IRFBC40STRLPBF is a Single N-Channel 600 V 1.2 Ohms Surface Mount Power Mosfet.

Third generation Power MOSFETs from Vishay provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. It provides the highest power capability and the lowest possible on-resistance in any existing surface mount package.

Features:

  • Halogen-free According to IEC 61249-2-21 Definition
  • Surface Mount (IRFBC40S, SiHFBC40S)
  • Low-Profile Through-Hole (IRFBC40L, SiHFBC40L)
  • Available in Tape and Reel (IRFBC40S, SiHFBC40S)
  • Dynamic dV/dt Rating
  • 150 °C Operating Temperature
  • Fast Switching
  • Fully Avalanche Rated
  • Compliant to RoHS Directive 2002/95/EC
Pricing Section
Global Stock:
0
USA:
0
1,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$824.00
USD
Quantity
Unit Price
800
$1.03
1,600
$1.02
2,400
$1.01
3,200
$1.00
4,000+
$0.98
Product Variant Information section