text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFBF20LPBF

Single N-Channel 900 V 8 Ohms Through Hole Power Mosfet - I2PAK (TO-262)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFBF20LPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 900V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 3.1|W
Qg Gate Charge: 18nC
Package Style:  TO-262 (I2PAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,180.00
USD
Quantity
Unit Price
50
$1.21
200
$1.19
750
$1.18
2,000
$1.17
5,000+
$1.15
Product Variant Information section