text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFF9130

Single P-Channel 100 V 25 W 34.8 Hexfet Transistor Through Hole - TO-39

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Infineon IRFF9130 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.3Ω
Rated Power Dissipation: 25|W
Qg Gate Charge: 34.8nC
Package Style:  TO-39
Mounting Method: Through Hole
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$41.72
USD
Quantity
Unit Price
2
$20.86
5
$20.68
20
$20.40
30
$20.32
75+
$20.00
Product Variant Information section