Manufacturer Part #
IRFH7085TRPBF
Single N-Channel 60 V 3.2 mOhm 110 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:PQFN 5 x 6 mm Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2406 | ||||||||||
Infineon IRFH7085TRPBF - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Detailed change informationSubject:Change of passivation at Infineon Technologies Kulim, Malaysia, for dedicated TISON, TDSON, TSDSON and IQFN productsDescription OldDie passivation - Epoxy resin material ANew:- Epoxy resin material BReason:Ensuring continuity of supply due to end of life of material from supplierIntended start of delivery 2025-08-01
Part Status:
Infineon IRFH7085TRPBF - Technical Attributes
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 3.2mΩ |
| Rated Power Dissipation: | 156W |
| Qg Gate Charge: | 110nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 23A |
| Turn-on Delay Time: | 13ns |
| Turn-off Delay Time: | 63ns |
| Rise Time: | 25s |
| Fall Time: | 23s |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 3.7V |
| Input Capacitance: | 6460pF |
| Package Style: | PQFN 5 x 6 mm |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
4000 per Reel
Package Style:
PQFN 5 x 6 mm
Mounting Method:
Surface Mount