text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFH7085TRPBF

Single N-Channel 60 V 3.2 mOhm 110 nC HEXFET® Power Mosfet - PQFN 5 x 6 mm

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code:
Product Specification Section
Infineon IRFH7085TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 3.2mΩ
Rated Power Dissipation: 156W
Qg Gate Charge: 110nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 23A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 63ns
Rise Time: 25s
Fall Time: 23s
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.7V
Input Capacitance: 6460pF
Package Style:  PQFN 5 x 6 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,400.00
USD
Quantity
Unit Price
4,000+
$0.60