text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFH9310TRPBF

IRFH9310 Series 30 V 21 A 4.6 mOhm 3.1 W 110 nC P-Channel MOSFET - PQFN-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFH9310TRPBF - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 4.6mΩ
Rated Power Dissipation: 3.1W
Qg Gate Charge: 110nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 21A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 65ns
Rise Time: 47ns
Fall Time: 70ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.9V
Input Capacitance: 5250pF
Series: HEXFET
Package Style:  PQFN 5 x 6 mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,280.00
USD
Quantity
Unit Price
4,000
$0.57
8,000
$0.565
12,000+
$0.555
Product Variant Information section