Manufacturer Part #
IRFH9310TRPBF
IRFH9310 Series 30 V 21 A 4.6 mOhm 3.1 W 110 nC P-Channel MOSFET - PQFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:PQFN 5 x 6 mm Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRFH9310TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon IRFH9310TRPBF - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | P-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 4.6mΩ |
| Rated Power Dissipation: | 3.1W |
| Qg Gate Charge: | 110nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 21A |
| Turn-on Delay Time: | 25ns |
| Turn-off Delay Time: | 65ns |
| Rise Time: | 47ns |
| Fall Time: | 70ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.9V |
| Input Capacitance: | 5250pF |
| Series: | HEXFET |
| Package Style: | PQFN 5 x 6 mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.57
8,000
$0.565
12,000+
$0.555
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
PQFN 5 x 6 mm
Mounting Method:
Surface Mount