text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFI4321PBF

Single N-Channel 150V 16 mOhm 73 nC HEXFET® Power Mosfet - TO-220-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
Infineon IRFI4321PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 16mΩ
Rated Power Dissipation: 46|W
Qg Gate Charge: 73nC
Package Style:  TO-220-3 (TO-220AB)
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$88.00
USD
Quantity
Unit Price
50
$1.76
200
$1.73
750
$1.71
1,250
$1.70
2,500+
$1.67
Product Variant Information section