Manufacturer Part #
IRFL4315TRPBF
Single N-Channel 150V 185 mOhm 12 nC HEXFET® Power Mosfet - SOT-223
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRFL4315TRPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 150V |
| Drain-Source On Resistance-Max: | 185mΩ |
| Rated Power Dissipation: | 2.8|W |
| Qg Gate Charge: | 12nC |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
2,500
$0.21
10,000
$0.205
37,500+
$0.20
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount