text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP064PBF

Single N-Channel 60 V 0.009 Ohms Flange Mount Power Mosfet - TO-247

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Vishay IRFP064PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.009Ω
Rated Power Dissipation: 300|W
Qg Gate Charge: 190nC
Package Style:  TO-247-3
Mounting Method: Flange Mount
Pricing Section
Global Stock:
155
USA:
155
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.50
USD
Quantity
Unit Price
10
$2.15
40
$2.12
150
$2.09
400
$2.06
1,500+
$2.00
Product Variant Information section