text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP260NPBF

Single N-Channel 200V 0.04 Ohm 234 nC HEXFET® Power Mosfet - TO-247AC

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 1607
Product Specification Section
Infineon Technologies IRFP260NPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 0.04Ω
Rated Power Dissipation: 300W
Qg Gate Charge: 234nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 50A
Turn-on Delay Time: 17ns
Turn-off Delay Time: 55ns
Rise Time: 60ns
Fall Time: 48ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Technology: Advanced Process Technology
Height - Max: 20.3mm
Length: 15.9mm
Input Capacitance: 4057pF
Package Style:  TO-247AC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
400
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$496.00
USD
Quantity
Unit Price
25
$1.26
125
$1.24
625
$1.22
1,250
$1.21
3,750+
$1.18
Product Variant Information section