text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP3710PBF

Single N-Channel 100 V 0.025 Ohm 190 nC HEXFET® Power Mosfet - TO-247-3AC

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFP3710PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.025Ω
Rated Power Dissipation: 200|W
Qg Gate Charge: 190nC
Package Style:  TO-247AC
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
400
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$604.00
USD
Quantity
Unit Price
25
$1.53
125
$1.51
500
$1.48
1,250
$1.47
3,125+
$1.44
Product Variant Information section