text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFP7530PBF

Single N-Channel 60 V 2 mOhm 274 nC HEXFET® Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRFP7530PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 2mΩ
Rated Power Dissipation: 341|W
Qg Gate Charge: 274nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
400
Multiple Of:
25
Total
$592.00
USD
Quantity
Unit Price
25
$1.51
125
$1.48
500
$1.46
1,250
$1.45
3,125+
$1.42
Product Variant Information section