text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFR9020TRPBF

IRFR9020 Series P-Channel 50 V 280 mOhm 42 W Power Mosfet - DPAK (TO-252)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFR9020TRPBF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 280mΩ
Rated Power Dissipation: 42|W
Qg Gate Charge: 14nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,400.00
USD
Quantity
Unit Price
2,000
$1.70
4,000+
$1.68
Product Variant Information section