text.skipToContent text.skipToNavigation

Manufacturer Part #

IRFZ44STRLPBF

Single N-Channel 60 V 50 A 3.7 W Surface Mount Mosfet - TO-263-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IRFZ44STRLPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 28mΩ
Rated Power Dissipation: 3.7W
Qg Gate Charge: 67nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 50A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 45ns
Rise Time: 110ns
Fall Time: 92ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 1900pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,016.00
USD
Quantity
Unit Price
800
$1.27
1,600
$1.26
2,400
$1.25
4,000+
$1.24
Product Variant Information section