Manufacturer Part #
IRL7486MTRPBF
Single N-Channel 40 V 1.25 mOhm 76 nC HEXFET® Power Mosfet - DirectFET®
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:4800 per Reel Package Style:DIRECTFET Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRL7486MTRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
8541.29.00.55
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/18/2025
Details and Download
Part Status:
Active
Active
Infineon IRL7486MTRPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 1.25mΩ |
| Rated Power Dissipation: | 104|W |
| Qg Gate Charge: | 76nC |
| Package Style: | DIRECTFET |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
4,800+
$1.34
Product Variant Information section
Available Packaging
- Reel Qty: 4,800+ / Unit Price: $1.34 / Stock: 0 Qty: 4,800+$1.34 Stock: 0
- Reel Qty: 4,800+ / Unit Price: $1.34 / Stock: 0 Qty: 4,800+$1.34 Stock: 0
- ReelSelected Variant Qty: 4,800+ / Unit Price: $1.34 / Stock: 0 Qty: 4,800+$1.34 Stock: 0
- Reel Qty: 4,800+ / Unit Price: $1.34 / Stock: 0 Qty: 4,800+$1.34 Stock: 0
Package Qty:
4800 per Reel
Package Style:
DIRECTFET
Mounting Method:
Surface Mount