text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLB4132PBF

IRLB Series 30 V 78 A 3.5 mOhm 36 nC Qg Mosfet - TO220

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Infineon IRLB4132PBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 3.5mΩ
Qg Gate Charge: 36nC
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$22.00
USD
Quantity
Unit Price
50
$0.44
250
$0.43
1,250
$0.415
3,750
$0.41
10,000+
$0.395
Product Variant Information section