Manufacturer Part #
IRLHM620TRPBF
Single N-Channel 20 V 3.5 mOhm 52 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:PQFN 3.3 x 3.3 mm Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IRLHM620TRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
05/19/2025 Details and Download
Detailed change informationSubject:Change of passivation at Infineon Technologies Kulim, Malaysia, for dedicated TISON, TDSON, TSDSON and IQFN productsDescription OldDie passivation - Epoxy resin material ANew:- Epoxy resin material BReason:Ensuring continuity of supply due to end of life of material from supplierIntended start of delivery 2025-08-01
Part Status:
Active
Active
Infineon IRLHM620TRPBF - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 2.2mΩ |
| Rated Power Dissipation: | 2.7W |
| Qg Gate Charge: | 52nC |
| Gate-Source Voltage-Max [Vgss]: | 12V |
| Drain Current: | 26A |
| Turn-on Delay Time: | 7.5ns |
| Turn-off Delay Time: | 57ns |
| Rise Time: | 25ns |
| Fall Time: | 37ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 0.8V |
| Input Capacitance: | 3620pF |
| Package Style: | PQFN 3.3 x 3.3 mm |
| Mounting Method: | Surface Mount |
Features & Applications
The IRLHM620TRPBF is a 20 V 2.7 W Single N-Channel Hexfet Power Mosfet with PQFN-8 Surface Mount Package
Features:
- VDS -20 V
- VGS Max ± 12 V
- RDS(on) max (@VGS = 4.5 V) 135 mΩ
- RDS(on) max (@VGS = 2.5 V) 236 mΩ
- Industry-standard pinout
- Compatible with existing Surface Mount
- RoHS compliant
Applications:
- System/Load Switch
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
4,000
$0.365
8,000
$0.36
16,000
$0.355
20,000+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
PQFN 3.3 x 3.3 mm
Mounting Method:
Surface Mount