text.skipToContent text.skipToNavigation

Manufacturer Part #

IRLHM620TRPBF

Single N-Channel 20 V 3.5 mOhm 52 nC HEXFET® Power Mosfet - PQFN 3.3 x 3.3 mm

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Infineon IRLHM620TRPBF - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 2.2mΩ
Rated Power Dissipation: 2.7W
Qg Gate Charge: 52nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 26A
Turn-on Delay Time: 7.5ns
Turn-off Delay Time: 57ns
Rise Time: 25ns
Fall Time: 37ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.8V
Input Capacitance: 3620pF
Package Style:  PQFN 3.3 x 3.3 mm
Mounting Method: Surface Mount
Features & Applications

The IRLHM620TRPBF is a 20 V 2.7 W Single N-Channel Hexfet Power Mosfet with PQFN-8 Surface Mount Package

Features:

  • VDS -20 V
  • VGS Max ± 12 V
  • RDS(on) max (@VGS = 4.5 V) 135 mΩ
  • RDS(on) max (@VGS = 2.5 V) 236 mΩ
  • Industry-standard pinout
  • Compatible with existing Surface Mount
  • RoHS compliant

Applications:

  • System/Load Switch
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,460.00
USD
Quantity
Unit Price
4,000
$0.365
8,000
$0.36
16,000
$0.355
20,000+
$0.35
Product Variant Information section